Manufacturer Part #
579402B00000G
TO-220 16.80 C/W Thermal Resistance Snap Down Heat Sink with Clip and Latch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Boyd | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Boyd 579402B00000G - Technical Attributes
Attributes Table
| Thermal Resistance: | 16.8°C/W |
| Material: | Black Anodized |
| Dimension: | H 19.05mm x L 11.18mm x W 24.89mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
5,000+
$1.55
Product Variant Information section
Available Packaging
Package Qty:
5000 per Bag