text.skipToContent text.skipToNavigation

Manufacturer Part #

580200B00000G

14 or 16 Pin Dip Package 20.00 C/W Thermal Resistance Slide On Heat Sink

ECAD Model:
Mfr. Name: Boyd
Standard Pkg:
Product Variant Information section
Date Code: 2550
Product Specification Section
Boyd 580200B00000G - Technical Attributes
Attributes Table
Thermal Resistance: 20°C/W
Material: Black Anodized
Dimension: H  10.42mm x L  22.61mm x W  15.24mm
Features & Applications

Aavid Thermalloy is the world’s largest thermal management provider.  With their world-class production facilities and over 40 years of experience in the industry, Aavid Thermalloy has the know-how and ability to provide a solution to the most demanding thermal challenges.  Aavid Thermalloy continues to be an innovator in thermal management technologies and a leader in heat sink manufacturing.

The 580200B00000G is a TO-220 package heat sink with a thermal resistance of 20.00 C/W.  The 580200B00000G is a slide on heat sink with angled fins.  The 580200B00000G comes with a matte tin plated finish.

Pricing Section
Global Stock:
8,818
USA:
8,818
40,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$21.00
USD
Quantity
Unit Price
25
$0.84
50
$0.825
125
$0.805
250
$0.79
500+
$0.76
Product Variant Information section