text.skipToContent text.skipToNavigation

Manufacturer Part #

6223BG

Bridge Rectifiers Package 9.40 C/W Thermal Resistance Square Basket Heat Sink

ECAD Model:
Mfr. Name: Boyd
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Boyd 6223BG - Technical Attributes
Attributes Table
Thermal Resistance: 9.4°C/W
Material: Black Anodized
Dimension: H  31.75mm x L  26.92mm x W  26.92mm
Features & Applications

The 6223BG is a Square basket heat sink for Bridge Rectifiers.

Specifications:

  • Shape: Square
  • Length: 1.060" (26.92 mm)
  • Width: 1.060" (26.92 mm)
  • Material: Aluminum
  • Material Finish: Black Anodized
  • Thermal Resistance: 9.4°C/W
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
5000
Multiple Of:
500
Total
$30,250.00
USD
Quantity
Unit Price
500+
$6.05
Product Variant Information section