Manufacturer Part #
6224BG
Bridge Rectifiers Package 9.40 C/W Thermal Resistance Square Basket Heat Sink
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Boyd | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Std. Mfr. Pkg |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Boyd 6224BG - Technical Attributes
Attributes Table
| Thermal Resistance: | 9.4°C/W |
| Material: | Black Anodized |
| Dimension: | H 31.75mm x L 26.92mm x W 26.92mm |
Features & Applications
The 6224BG is a Square basket heat sink for Bridge Rectifiers.
Specifications:
- Shape: Square
- Length: 1.060" (26.92 mm)
- Width: 1.060" (26.92 mm)
- Material: Aluminum
- Material Finish: Black Anodized
- Thermal Resistance @ Natural 9.4°C/W???
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1,000+
$6.42
Product Variant Information section
Available Packaging
Package Qty:
500 per Std. Mfr. Pkg