text.skipToContent text.skipToNavigation

Manufacturer Part #

ATS-1139-C1-R0

maxiFLOW Series 37 x 59 x 11.4 mm 3.7° C/W Quarter Power Brick Heat Sink

ECAD Model:
Mfr. Name: Advanced Thermal Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Advanced Thermal Solutions ATS-1139-C1-R0 - Technical Attributes
Attributes Table
Thermal Resistance: 3.7°C/W
Material: Aluminum
Material Finish: Gold Anodized
Fin Style: Angled Fin
Shape: Rectangular
Dimension: H  11.4mm x L  37mm x W  59mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,207.00
USD
Quantity
Unit Price
100+
$12.07
Product Variant Information section