text.skipToContent text.skipToNavigation

Manufacturer Part #

ATS-1151-C1-R0

maxiFLOW Series 61 x 118 x 19.6 mm 0.5° C/W Full Brick DC-DC Converter Heat Sink

ECAD Model:
Mfr. Name: Advanced Thermal Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2248
Product Specification Section
Advanced Thermal Solutions ATS-1151-C1-R0 - Technical Attributes
Attributes Table
Thermal Resistance: 0.5°C/W
Material: Aluminum
Material Finish: Gold Anodized
Fin Style: Angled Fin
Shape: Rectangular
Dimension: H  19.6mm x L  61mm x W  118mm
Pricing Section
Global Stock:
24
USA:
24
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$38.14
USD
Quantity
Unit Price
2
$19.07
4
$18.93
10
$18.73
25
$18.54
40+
$18.31
Product Variant Information section