text.skipToContent text.skipToNavigation

Manufacturer Part #

ATS-1186-C1-R0

maxiFLOW Series 23 x 59 x 22.9 mm 3° C/W Eighth Brick DC-DC Converter Heat Sink

ECAD Model:
Mfr. Name: Advanced Thermal Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2525
Product Specification Section
Advanced Thermal Solutions ATS-1186-C1-R0 - Technical Attributes
Attributes Table
Thermal Resistance: 3°C/W
Material: Aluminum
Material Finish: Gold Anodized
Fin Style: Angled Fin
Shape: Rectangular
Dimension: H  22.9mm x L  23mm x W  59mm
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$11.59
USD
Quantity
Unit Price
2
$11.59
4
$11.51
15
$11.35
25
$11.29
50+
$11.12
Product Variant Information section