Manufacturer Part #
ATS-52170B-C1-R0
maxiFLOW Series 17 x 17 x 7.5 mm 18.2° C/W Blue Anodized BGA Heat Sink
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Advanced Thermal Solutions | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Tray | ||||||||||
| Date Code: | 2248 | ||||||||||
Product Specification Section
Advanced Thermal Solutions ATS-52170B-C1-R0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Advanced Thermal Solutions ATS-52170B-C1-R0 - Technical Attributes
Attributes Table
| Thermal Resistance: | 18.2°C/W |
| Material: | Aluminum |
| Material Finish: | Blue Anodized |
| Fin Style: | Angled Fin |
| Shape: | Square |
| Color: | Blue |
| Dimension: | H 7.5mm x L 17mm x W 17mm |
Pricing Section
Global Stock:
170
USA:
170
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
4
$5.77
15
$5.70
25
$5.68
50
$5.64
100+
$5.57
Product Variant Information section
Available Packaging
Package Qty:
100 per Tray