text.skipToContent text.skipToNavigation

Manufacturer Part #

ATS-54150D-C1-R0

15 x 15 x 9.5 mm 26.2° C/W Black Anodized Straight Fin BGA Heat Sink

ECAD Model:
Mfr. Name: Advanced Thermal Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Advanced Thermal Solutions ATS-54150D-C1-R0 - Technical Attributes
Attributes Table
Thermal Resistance: 26.2°C/W
Material: Aluminum
Material Finish: Black Anodized
Shape: Square
Color: Black
Dimension: H  9.5mm x L  15mm x W  15mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$501.00
USD
Quantity
Unit Price
100+
$5.01
Product Variant Information section