text.skipToContent text.skipToNavigation

Manufacturer Part #

ATS-EXL1-254-R0

254 x 100.76 x 10 mm 2.2° C/W Unfinished Straight Fin Heat Sink Extrusion

ECAD Model:
Mfr. Name: Advanced Thermal Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2248
Product Specification Section
Advanced Thermal Solutions ATS-EXL1-254-R0 - Technical Attributes
Attributes Table
Thermal Resistance: 2.2°C/W
Material: Aluminum
Material Finish: Unfinished
Shape: Rectangular
Dimension: H  10mm x L  254mm x W  100.76mm
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$16.47
USD
Quantity
Unit Price
2
$16.47
4
$16.34
10
$16.17
25
$16.01
40+
$15.81
Product Variant Information section