text.skipToContent text.skipToNavigation

Manufacturer Part #

ATS-EXL312-300-R0

300 x 80.26 x 29.97 mm 0.8° C/W Unfinished Straight Fin Heat Sink Extrusion

ECAD Model:
Mfr. Name: Advanced Thermal Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2248
Product Specification Section
Advanced Thermal Solutions ATS-EXL312-300-R0 - Technical Attributes
Attributes Table
Thermal Resistance: 0.8°C/W
Material: Aluminum
Material Finish: Unfinished
Shape: Rectangular
Dimension: H  29.97mm x L  300mm x W  80.26mm
Pricing Section
Global Stock:
10
USA:
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$65.85
USD
Quantity
Unit Price
1
$65.85
2
$65.11
4
$64.38
5
$64.15
15+
$62.72
Product Variant Information section