text.skipToContent text.skipToNavigation

Manufacturer Part #

ATS-EXL6-254-R0

254 x 100.76 x 27 mm 0.7° C/W Unfinished Straight Fin Heat Sink Extrusion

ECAD Model:
Mfr. Name: Advanced Thermal Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Advanced Thermal Solutions ATS-EXL6-254-R0 - Technical Attributes
Attributes Table
Thermal Resistance: 0.7°C/W
Material: Aluminum
Material Finish: Unfinished
Shape: Rectangular
Dimension: H  27mm x L  254mm x W  100.76mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$43.52
USD
Quantity
Unit Price
1
$43.52
3
$42.80
4
$42.61
10
$42.02
15+
$41.44
Product Variant Information section