text.skipToContent text.skipToNavigation

Manufacturer Part #

ATS-EXL64-300-R0

300 x 25 x 22 mm 3.9° C/W Unfinished Straight Fin Heat Sink Extrusion

ECAD Model:
Mfr. Name: Advanced Thermal Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2542
Product Specification Section
Advanced Thermal Solutions ATS-EXL64-300-R0 - Technical Attributes
Attributes Table
Thermal Resistance: 3.9°C/W
Material: Aluminum
Material Finish: Unfinished
Shape: Rectangular
Dimension: H  22mm x L  300mm x W  25mm
Pricing Section
Global Stock:
338
USA:
338
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$42.68
USD
Quantity
Unit Price
2
$21.34
4
$21.16
10
$20.92
20
$20.74
30+
$20.50
Product Variant Information section