text.skipToContent text.skipToNavigation

Manufacturer Part #

ATS-EXL68-300-R0

300 x 51 x 25 mm 3° C/W Unfinished Straight Fin Heat Sink Extrusion

ECAD Model:
Mfr. Name: Advanced Thermal Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2248
Product Specification Section
Advanced Thermal Solutions ATS-EXL68-300-R0 - Technical Attributes
Attributes Table
Thermal Resistance: 3°C/W
Material: Aluminum
Material Finish: Unfinished
Shape: Rectangular
Dimension: H  25mm x L  300mm x W  51mm
Pricing Section
Global Stock:
20
USA:
20
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$40.42
USD
Quantity
Unit Price
2
$20.21
4
$20.04
10
$19.81
20
$19.64
30+
$19.42
Product Variant Information section