text.skipToContent text.skipToNavigation

Manufacturer Part #

ATS-EXL73-300-R0

300 x 45 x 10 mm 6.8° C/W Unfinished Straight Fin Heat Sink Extrusion

ECAD Model:
Mfr. Name: Advanced Thermal Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Advanced Thermal Solutions ATS-EXL73-300-R0 - Technical Attributes
Attributes Table
Thermal Resistance: 6.8°C/W
Material: Aluminum
Material Finish: Unfinished
Shape: Rectangular
Dimension: H  10mm x L  300mm x W  45mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$34.62
USD
Quantity
Unit Price
2
$17.31
4
$17.17
10
$17.00
25
$16.82
40+
$16.61
Product Variant Information section