text.skipToContent text.skipToNavigation

Manufacturer Part #

ATS-KRP-3705-C1-R0

Heat Sink - High Performance Device Specific - AMD Kria K24 Modules

ECAD Model:
Mfr. Name: Advanced Thermal Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2606
Product Specification Section
Advanced Thermal Solutions ATS-KRP-3705-C1-R0 - Technical Attributes
Attributes Table
Thermal Resistance: 8.06°C/W
Material: Aluminum
Material Finish: Black Anodized
Shape: Rectangular
Color: Black
Dimension: H  14mm x L  41.3mm x W  60mm
Pricing Section
Global Stock:
25
USA:
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$38.18
USD
Quantity
Unit Price
2
$19.09
4
$18.94
10
$18.74
25
$18.55
40+
$18.32
Product Variant Information section