text.skipToContent text.skipToNavigation

Manufacturer Part #

ATS-NVA-2780-C1-R0

BGA Heat Sink - High Performance Device Specific - NVIDIA Jetson Nano

ECAD Model:
Mfr. Name: Advanced Thermal Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2606
Product Specification Section
Advanced Thermal Solutions ATS-NVA-2780-C1-R0 - Technical Attributes
Attributes Table
Thermal Resistance: 2.2°C/W
Material: Aluminum
Material Finish: Black Anodized
Shape: Rectangular
Color: Black
Dimension: H  8mm x L  60mm x W  40mm
Pricing Section
Global Stock:
25
USA:
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$35.10
USD
Quantity
Unit Price
2
$17.55
4
$17.41
10
$17.23
25
$17.06
40+
$16.85
Product Variant Information section