text.skipToContent text.skipToNavigation

Manufacturer Part #

ATS-NVP-3353-C2-R2

Heat Sink - High Performance Device Specific - NVIDIA Jetson Nano TX2 NX

ECAD Model:
Mfr. Name: Advanced Thermal Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2606
Product Specification Section
Advanced Thermal Solutions ATS-NVP-3353-C2-R2 - Technical Attributes
Attributes Table
Thermal Resistance: 2.57°C/W
Material: Aluminum
Material Finish: Black Anodized
Shape: Rectangular
Dimension: H  8mm x L  63mm x W  40mm
Pricing Section
Global Stock:
25
USA:
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$31.77
USD
Quantity
Unit Price
3
$10.59
5
$10.54
20
$10.39
30
$10.35
75+
$10.20
Product Variant Information section