text.skipToContent text.skipToNavigation

Manufacturer Part #

ATS-PCBT1095

TO-252 Package 8 x 21.4 x 10.2 mm 21° C/W Board Level Stamped Heat Sink

ECAD Model:
Mfr. Name: Advanced Thermal Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Advanced Thermal Solutions ATS-PCBT1095 - Technical Attributes
Attributes Table
Thermal Resistance: 21°C/W
Material: Composite
Material Finish: Tin
Shape: Rectangular
Dimension: H  10.2mm x L  8mm x W  21.4mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$720.00
USD
Quantity
Unit Price
25
$0.795
50
$0.785
125
$0.765
300
$0.75
750+
$0.72
Product Variant Information section