text.skipToContent text.skipToNavigation

Manufacturer Part #

ATS-X50310P-C1-R0

maxiFLOW Series 31 x 31 x 17.5 mm 3.3° C/W Blue Anodized superGRIP BGA Heat Sink

ECAD Model:
Mfr. Name: Advanced Thermal Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2248
Product Specification Section
Advanced Thermal Solutions ATS-X50310P-C1-R0 - Technical Attributes
Attributes Table
Thermal Resistance: 3.3°C/W
Material: Aluminum
Material Finish: Blue Anodized
Fin Style: Angled Fin
Shape: Square
Color: Blue
Dimension: H  17.5mm x L  31mm x W  31mm
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$2,120.00
USD
Quantity
Unit Price
100+
$21.20
Product Variant Information section