text.skipToContent text.skipToNavigation

Manufacturer Part #

FA-T220-38E

F Series Black Anodized Aluminum 38 mm Height TO-220 Device Heatsink

ECAD Model:
Mfr. Name: Ohmite
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Ohmite FA-T220-38E - Technical Attributes
Attributes Table
Thermal Resistance: 3.8°C/W
Material: Aluminum
Material Finish: Black Anodized
Fin Style: Extruded Axial Fin
Shape: Rectangular
Height - Max: 38.1mm
Package Style:  TO-220-2 (TO-220AC)
Mounting Method: Boardlock
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
294
Multiple Of:
294
Total
$467.46
USD
Quantity
Unit Price
15
$1.64
40
$1.62
125
$1.60
250
$1.59
750+
$1.54
Product Variant Information section