text.skipToContent text.skipToNavigation

Manufacturer Part #

FA-T220-51E

F Series Black Anodized Aluminum 51 mm Height TO-220 Device Heatsink

ECAD Model:
Mfr. Name: Ohmite
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Ohmite FA-T220-51E - Technical Attributes
Attributes Table
Thermal Resistance: 3.4°C/W
Material: Aluminum
Material Finish: Black Anodized
Fin Style: Extruded Axial Fin
Shape: Rectangular
Height - Max: 50.8mm
Package Style:  TO-220-2 (TO-220AC)
Mounting Method: Boardlock
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
210
Multiple Of:
210
Total
$354.90
USD
Quantity
Unit Price
10
$1.76
30
$1.73
100
$1.70
200
$1.69
500+
$1.64
Product Variant Information section