Manufacturer Part #
MODULED 9980-B
ModuLED 9950-B 1.02 °C/W Black Anodized Zhaga LED Cooler+C13 (Ø 99 x 80 mm)
| | |||||||||||
| | |||||||||||
| Mfr. Name: | MechaTronix | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:9 per Tray | ||||||||||
| Date Code: | |||||||||||
MechaTronix MODULED 9980-B - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
MechaTronix MODULED 9980-B - Technical Attributes
| Thermal Resistance: | 1.02°C/W |
| Material: | Black Anodized |
| Dimension: | H 80mm x D 99mm |
Features & Applications
LED star cooler for spot and downlight designs from 2.200 to 6.400 lumen
Diameter 99mm - Height 80mm - Thermal resistance Rth 1.02°C/W
Modular design with mounting holes foreseen for direct connection of
- Zhaga Book 3 Spot Light Modules Edison Edilex SLM, Osram PrevaLED Core AC / AC PRO / Z3 / Z4, Philips Fortimo SLM, Seoul Semiconductor ACrich AC Zhaga, Sharp INTERMO, Tridonic Talexx Stark SLE G3 / G4, Vossloh Schwabe Luga Shop, ...
- Bridgelux BXRA ESS, ESR, RS, V-series
- Citizen Citiled CLL032-CLU034, CLL042-CLU044
- Edison EdiPower II HM/CAC series
- LG Innotek LEMWM18 10W, 13W, 17W, 24W, LEMWM28
- Luminus CXM-11, CHM-11, CLM-14, CXM-14, CHM-14, CLM-22, CXM-22
- Lustrous LUSTRON 6 series LL613F, LL620F, LL630F, LL630D, LL660D
- Prolight Opto PACF, PACG, PABA, PABB, PACC, PACD
- Seoul Semiconductor ZC18, ZC25, ZC40, ZC60
- Tridonic Talexx Stark SLE GEN3 Mini LES-17
Available Packaging
Package Qty:
9 per Tray