text.skipToContent text.skipToNavigation

Manufacturer Part #

OMNI-UNI-18-25

Aluminum Alloy Black Anodized 18 x 25 mm Rectangular Fins OmniKlip Heat Sink

ECAD Model:
Mfr. Name: Wakefield Thermal
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Wakefield Thermal OMNI-UNI-18-25 - Technical Attributes
Attributes Table
Material: Aluminum
Material Finish: Black Anodized
Fin Style: Channel Cut Fin
Shape: Rectangular
Package Style:  TO-247-2
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,830.00
USD
Quantity
Unit Price
10
$3.00
25
$2.96
50
$2.93
100
$2.89
200+
$2.83
Product Variant Information section