Manufacturer Part #
SW38-2G
TO-220/TO-218/TO-247 Packages 10.20 C/W Thermal Resistance Extruded Heat Sink
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Boyd | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Boyd SW38-2G - Technical Attributes
Attributes Table
| Thermal Resistance: | 10.2°C/W |
| Material: | Black Anodized |
| Dimension: | H 38mm x L 34.5mm |
Features & Applications
The SW38-2G is a 10.20 C/W Thermal Resistance Extruded Heat Sink and comes in TO-220/TO-218/TO-247 Packages.
Specifications:
- Height: 38.10
- Thermal Resistance: 10.2
- Mount Orientation: Vertical
- Finish :Black Anodize
- Board Mounting: Pins
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1,000+
$1.41
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag