text.skipToContent text.skipToNavigation

Manufacturer Part #

V-1100-SMD/B

23 C/W Copper Tin Finish 26.2 x 12.7 x 9.91 mm Heat Sink

ECAD Model:
Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Date Code: 2614
Product Specification Section
ASSMANN WSW Components V-1100-SMD/B - Technical Attributes
Attributes Table
Thermal Resistance: -248°C/W
Material: Copper
Dimension: H  9.91mm x L  20.07mm x W  8.13mm
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
13,200
USA:
13,200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
400
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$224.00
USD
Quantity
Unit Price
400
$0.56
800
$0.55
1,200
$0.545
2,000+
$0.53