text.skipToContent text.skipToNavigation

Manufacturer Part #

V5616Y-T

Aluminum Black Anodized 35 x 17 x 13 mm 17°C/W Rectangular Fin Heatsink

ECAD Model:
Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Product Variant Information section
Date Code: 2422
Product Specification Section
ASSMANN WSW Components V5616Y-T - Technical Attributes
Attributes Table
Thermal Resistance: 17°C/W
Material: Aluminum
Material Finish: Black Anodized
Fin Style: Angled Fin
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1600
Multiple Of:
1000
Total
$568.00
USD
Quantity
Unit Price
500
$0.365
1,000
$0.36
1,500
$0.355
2,500
$0.35
5,000+
$0.345
Product Variant Information section