Manufacturer Part #
V8511X
Aluminum Black Anodized 38.1 x 41.6mm Bolt On/PC Pin Board Level Heatsink
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ASSMANN WSW Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:42 per Box Mounting Method:Bolt On | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ASSMANN WSW Components V8511X - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ASSMANN WSW Components V8511X - Technical Attributes
Attributes Table
| Thermal Resistance: | 5°C/W |
| Material: | Black Anodized |
| Mounting Method: | Bolt On |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
42
$0.925
126
$0.90
420
$0.875
840
$0.865
1,680+
$0.84
Product Variant Information section
Available Packaging
Package Qty:
42 per Box
Mounting Method:
Bolt On