text.skipToContent text.skipToNavigation

Manufacturer Part #

WA-T220-101E

W Series 30.5 x 18.29 x 16 mm TO-220 Device Clip and PC Pin Heatsink

ECAD Model:
Mfr. Name: Ohmite
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Thermal Resistance: 12°C/W
Material: Aluminum
Material Finish: Black Anodized
Fin Style: Extruded Axial Fin
Shape: Rectangular
Package Style:  TO-220-2 (TO-220AC)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
1,155
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
77
Multiple Of:
77
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$161.70
USD
Quantity
Web Price
77
$2.10
231
$1.73
308
$1.71
770
$1.65
1,155+
$1.63
Product Variant Information section