Manufacturer Part #
09325-F/45
80 mm Plastic Low Cost 4 Place Screw Mount Fan Guard
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Qualtek | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Qualtek 09325-F/45 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Qualtek 09325-F/45 - Technical Attributes
Attributes Table
| Type: | Fan Guard |
| Material: | Plastic |
Features & Applications
The 09325-F/45 is a 80 mm Plastic Low Cost 4 Place Screw Mount Fan Guard.
Features:
- Maximize airflow with reduced noise levels
- Category Fans, Thermal Management
- Family Fans - Finger Guards & Filters
- Fan Accessory Type Filter Guard Assembly
- Fits Fan Size 80 mm Sq
- Material Plastic
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
20
$1.18
40
$1.17
100
$1.16
200
$1.14
400+
$1.12
Product Variant Information section
Available Packaging
Package Qty:
100 per Box