text.skipToContent text.skipToNavigation

Manufacturer Part #

43-77-9G

TO-3 Package Thermalfilm Low Cost Polyimide Plastic Amber Color Film

ECAD Model:
Mfr. Name: Boyd
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Boyd 43-77-9G - Technical Attributes
Attributes Table
Type: Insulator
Material: Plastic
Package Style:  TO-220-2 (TO-220AC)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
4000
Multiple Of:
1000
Total
$2,300.00
USD
Quantity
Unit Price
1,000+
$0.575
Product Variant Information section