text.skipToContent text.skipToNavigation

Référence fabricant

53-77-9ACG

Thermalsil Thermally Conductive Silicone Rubber Insulator

Modèle ECAD:
Nom du fabricant: Boyd
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Boyd 53-77-9ACG - Caractéristiques techniques
Attributes Table
Type: Insulator
Material: Silicon Rubber
Méthode de montage : Through Hole
Fonctionnalités et applications

Aavid Thermalloy is the world’s largest thermal management provider.  With their world-class production facilities and over 40 years of experience in the industry, Aavid Thermalloy has the know-how and ability to provide a solution to the most demanding thermal challenges.  Aavid Thermalloy continues to be an innovator in thermal management technologies and a leader in heat sink manufacturing.

The 53-77-9ACG is a Thermalsil™ III silicone rubber insulator.  The newest Thermalsil™ III formula has improved thermal conductivity, providing excellent thermal resistance. It is used as an electrically-isolating interface material.  Thermalsil™ III eliminates the need for grease and conforms to mounting surfaces under clamping pressure for optimum conductivity.  The 53-77-9ACG is mostly used for TO-220 packaging.

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
14 Semaines
Commande minimale :
4000
Multiples de :
2000
Total 
3 140,00 $
USD
Quantité
Prix unitaire
1
$0.89
30
$0.865
75
$0.845
200
$0.825
400+
$0.785
Product Variant Information section