Manufacturer Part #
7717-44NG
Circular 7.75 x 3.18 mm Nylon Conversion Mounting Pad
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Boyd | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Box Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2512 | ||||||||||
Product Specification Section
Boyd 7717-44NG - Technical Attributes
Attributes Table
| Type: | Mounting Pads |
| Material: | Nylon |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1,000+
$0.805
Product Variant Information section
Available Packaging
Package Qty:
1000 per Box
Mounting Method:
Surface Mount