text.skipToContent text.skipToNavigation

Manufacturer Part #

EYG-S091207

PGS Series Grey 90 x 115 x 0.07 mm Thickness Rectangular Adhesive Graphite Sheet

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry EYG-S091207 - Technical Attributes
Attributes Table
Type: Adhesives
Material: Graphite
Dimension: L  90mm x W  115mm x H  70µm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
20
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$224.20
USD
Quantity
Unit Price
2
$11.44
5
$11.34
15
$11.21
30
$11.14
50+
$10.98