Manufacturer Part #
EYG-S1818ZLX2
PGS Series Grey 180 x 180 x 0.2 mm Thickness Compressible Type Graphite Sheet
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10 per Bulk | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry EYG-S1818ZLX2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic Industry EYG-S1818ZLX2 - Technical Attributes
Attributes Table
| Type: | Interface Pad |
| Material: | Graphite |
| Dimension: | L 180mm x W 180mm x H 200µm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
10+
$43.07
Product Variant Information section
Available Packaging
Package Qty:
10 per Bulk