text.skipToContent text.skipToNavigation

Manufacturer Part #

G109-15-1

Bright Nickel Chrome finish steel wire guard, for 120mm fans

ECAD Model:
Mfr. Name: Orion Fans
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Orion Fans G109-15-1 - Technical Attributes
Attributes Table
Type: Fan Guard
Material: C1008 Steel
Dimension: L  115mm x H  3.6mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
20
Multiple Of:
1
Total
$20.80
USD
Quantity
Unit Price
20
$1.04
40
$1.02
100
$0.995
250
$0.97
500+
$0.93
Product Variant Information section