text.skipToContent text.skipToNavigation

Manufacturer Part #

TEC-30-40-127

TEC Series QMax 23.6 W Max 16.4 V 30X30 4MM 2.5A PELTIER

ECAD Model:
Mfr. Name: Wakefield Thermal
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Wakefield Thermal TEC-30-40-127 - Technical Attributes
Attributes Table
Technology: Peltier
Type: Temperature Controller
Maximum Voltage: 15.4V
Maximum Current: 2.5A
Qmax: 21.4W
Dimension: L  30mm x W  30mm x H  4mm
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$1,481.00
USD
Quantity
Unit Price
100+
$14.81
Product Variant Information section