text.skipToContent text.skipToNavigation

Manufacturer Part #

12.60170

Kx-7t Series 16 Mhz ±20 ppm 18 Pf Surface Mount Ceramic Crystal

ECAD Model:
Mfr. Name: Geyer Electronic
Standard Pkg:
Product Variant Information section
Date Code: 2130
Product Specification Section
Geyer Electronic 12.60170 - Technical Attributes
Attributes Table
Load Capacitance: 18pF
Operating Frequency: 16MHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -40°C to +85°C
Drive Level: 200µW
Aging (First Year): ±2ppm
Dimension: L  3.2mm x W  2.5mm
No of Pins: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$191.00
USD
Quantity
Unit Price
1,000
$0.191
2,000
$0.189
3,000
$0.187
4,000+
$0.185
Product Variant Information section