text.skipToContent text.skipToNavigation

Manufacturer Part #

A-1.8432-18

HC49U Series 1.8432 MHz ±30 ppm -20°C TO +70°C Thru-Hole Microprocessor Crystal

ECAD Model:
Mfr. Name: Raltron
Standard Pkg:
Product Variant Information section
Date Code: 2431
Product Specification Section
Raltron A-1.8432-18 - Technical Attributes
Attributes Table
Load Capacitance: 18pF
Operating Frequency: 1.8432MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -20°C to +70°C
ESR (Equivalent Series Resistance): 700Ω
Drive Level: 1mW
Aging (First Year): ±5ppm
Storage Temperature Range: -55°C to +125°C
Dimension: L  11.05mm x W  4.65mm
No of Pins: 2
Package Style:  HC-49/U
Mounting Method: Through Hole
Pricing Section
Global Stock:
3,117
USA:
3,117
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
50
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.50
USD
Quantity
Unit Price
50
$0.41
125
$0.405
250
$0.395
500
$0.39
1,250+
$0.375
Product Variant Information section