text.skipToContent text.skipToNavigation

Manufacturer Part #

AB-24.576MHZ-B2F

AB Series 24.576 MHz ±20 ppm 18 pF -20 to +70 °C Through Hole Crystal

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Abracon AB-24.576MHZ-B2F - Technical Attributes
Attributes Table
Load Capacitance: 18pF
Operating Frequency: 24.576MHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -20°C to +70°C
Mounting Method: Through Hole
Features & Applications
The AB-24.576MHZ-B2F is a highly reliable 24.576 MHZ ThroughHole crystal with a load capacitance of 18 PF and frequency tolerance of ±20 PPM it can sustain a temperature ranging from -20°c to +70°c which comes in packaging of Each.

Features:

  • High precision availability
  • Resistance welded
  • Ideal for large pullability application
  • Wide frequency range

Applications:

  • CPU, Memory
  • Computer, printer
  • Data communication (1 MHz)
  • Data input - output machine (1 MHz)??
    Pricing Section
    Global Stock:
    0
    USA:
    0
    On Order:
    0
    Factory Stock:Factory Stock:
    0
    Factory Lead Time:
    10 Weeks
    Minimum Order:
    100
    Multiple Of:
    1
    tariff icon
    Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
    Total
    $82.00
    USD
    Quantity
    Unit Price
    25
    $0.83
    50
    $0.82
    125
    $0.80
    300
    $0.785
    750+
    $0.75
    Product Variant Information section