text.skipToContent text.skipToNavigation

Manufacturer Part #

ABLS-13.52127MHZ-10-J-4Q-T

ABLS Series 13.52127 MHz ±30 ppm 10 pF -40 to +105 °C SMT Low Profile Crystal

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Abracon ABLS-13.52127MHZ-10-J-4Q-T - Technical Attributes
Attributes Table
Load Capacitance: 10pF
Operating Frequency: 13.52127MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -40°C to +105°C
ESR (Equivalent Series Resistance): 50Ω
Insulation Resistance: 500MΩ
Drive Level: 100µW
Aging (First Year): ±5ppm
Storage Temperature Range: -55°C to +125°C
Dimension: L  11.4mm x W  4.7mm
No of Pins: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$109.00
USD
Quantity
Unit Price
1,000
$0.109
2,000
$0.107
4,000
$0.106
5,000+
$0.104
Product Variant Information section