text.skipToContent text.skipToNavigation

Manufacturer Part #

ABLS-20.000MHZ-K4T

ABLS Series 20 MHz ±30 ppm 18 pF -40 to +125 °C SMT Low Profile Crystal

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 2610
Product Specification Section
Abracon ABLS-20.000MHZ-K4T - Technical Attributes
Attributes Table
Load Capacitance: 18pF
Operating Frequency: 20MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$110.00
USD
Quantity
Unit Price
1,000
$0.11
2,000
$0.108
4,000
$0.107
5,000+
$0.105
Product Variant Information section