text.skipToContent text.skipToNavigation

Manufacturer Part #

ABLS-LR-4.000MHZ-T

ABLS-LR Series 4 MHz ±50 ppm 18 pF 0 to +70 °C Surface Mount Low Profile Crystal

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Abracon ABLS-LR-4.000MHZ-T - Technical Attributes
Attributes Table
Load Capacitance: 18pF
Operating Frequency: 4MHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -20°C to +70°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,420.00
USD
Quantity
Unit Price
1,000+
$1.42
Product Variant Information section