text.skipToContent text.skipToNavigation

Manufacturer Part #

ABLS2-30.000MHZ-D4YF-T

ABLS2 Series 30 MHz ±30 ppm 18 pF -40 to +85 °C SMT Microprocessor Crystal

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Abracon ABLS2-30.000MHZ-D4YF-T - Technical Attributes
Attributes Table
Load Capacitance: 18pF
Operating Frequency: 30MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -20°C to +70°C
Mounting Method: Surface Mount
Features & Applications

The ABLS2 Series 30 MHz ±30 ppm 18 pF -40 to +85 °C SMT Microprocessor Crystal

Features:

  • Suitable for RoHS compliant reflow
  • Available suitable for thin equipment
  • Low height reduced to 3.3mm
  • Tight stability & extended temperature

Applications:

  • Computers, Modems, Microprocessors
  • Automotive and Industrial
  • Wireless Applications?
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$147.00
USD
Quantity
Unit Price
1,000
$0.147
2,000
$0.145
3,000
$0.143
5,000+
$0.14
Product Variant Information section