text.skipToContent text.skipToNavigation

Manufacturer Part #

ABM11W-25.0000MHZ-4-D1X-T3

ABM11W Series 25 MHz ±10 ppm 4 pF -40 to 85 °C Surface Mount Crystal

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Abracon ABM11W-25.0000MHZ-4-D1X-T3 - Technical Attributes
Attributes Table
Load Capacitance: 4pF
Operating Frequency: 25MHz
Frequency Tolerance: ±10ppm
Operating Temp Range: -40°C to +85°C
ESR (Equivalent Series Resistance): 100Ω
Insulation Resistance: 500MΩ
Drive Level: 100µW
Aging (First Year): ±2ppm
Storage Temperature Range: -55°C to +125°C
Dimension: L  2mm x W  1.6mm
No of Pins: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$597.00
USD
Quantity
Unit Price
3,000+
$0.199
Product Variant Information section