Manufacturer Part #
ABM8-27.000MHZ-B2-T
ABM8 Series 27 MHz ±20 ppm 18 pF -20 to +70 °C Ultra Miniature Ceramic Crystal
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Abracon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Abracon ABM8-27.000MHZ-B2-T - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
Abracon ABM8-27.000MHZ-B2-T - Technical Attributes
| Load Capacitance: | 18pF |
| Operating Frequency: | 27MHz |
| Frequency Tolerance: | ±20ppm |
| Operating Temp Range: | -20°C to +70°C |
| ESR (Equivalent Series Resistance): | 50Ω |
| Insulation Resistance: | 500MΩ |
| Drive Level: | 100µW |
| Aging (First Year): | ±3ppm |
| Storage Temperature Range: | -55°C to +125°C |
| Dimension: | L 3.2mm x W 2.5mm |
| No of Pins: | 4 |
| Mounting Method: | Surface Mount |
Features & Applications
The ABM8 series is an ultra miniature 3.2 X 2.5 X 0.7 mm ceramic surface mount crystal. This low in height crystal is perfect for anyone looking to manfacture thin equipment. The ABM8 is available in 10.000 MHz to 60.000 MHz, with tight tolerances and stabilities available to meet your needs. This high precision crystal comes with a standard load capacitance of 18 pF and frequency tolerance of 50 PPM.
The ABM8 series is only available in surface mount.
The ABM8-27.000MHZ-B2-T is a highly reliable 27.000 MHz surface mount crystal. With a frequency tolerance of 20 PPM, and load capacitance of 18 pF.
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount