text.skipToContent text.skipToNavigation

Manufacturer Part #

ABM8G-14.7456MHZ-4Y-T3

ABM8G Series 14.7456 MHz ±50 ppm 10 pF -10 to +60 °C Ultra Mini Ceramic Crystal

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Abracon ABM8G-14.7456MHZ-4Y-T3 - Technical Attributes
Attributes Table
Load Capacitance: 10pF
Operating Frequency: 14.7456MHz
Frequency Tolerance: ±50ppm
Operating Temp Range: -10°C to +60°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$795.00
USD
Quantity
Unit Price
3,000+
$0.265
Product Variant Information section