text.skipToContent text.skipToNavigation

Manufacturer Part #

ABM8W-25.0000MHZ-6-D1X-T3

ABM8W Series 25MHz ±10ppm 6pF 50 Ohms 4-SMD Crystal

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 2533
Product Specification Section
Abracon ABM8W-25.0000MHZ-6-D1X-T3 - Technical Attributes
Attributes Table
Load Capacitance: 4pF
Operating Frequency: 25MHz
Frequency Tolerance: ±10ppm
Operating Temp Range: -40°C to +125°C
ESR (Equivalent Series Resistance): 50Ω
Drive Level: 10µW
Aging (First Year): ±2ppm
Storage Temperature Range: -55°C to +125°C
Dimension: L  3.2mm x W  2.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,000
USA:
12,000
15,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$690.00
USD
Quantity
Unit Price
3,000+
$0.23
Product Variant Information section