text.skipToContent text.skipToNavigation

Manufacturer Part #

ABMM-14.31818MHZ-B2-T

ABMM Series 14.31818 MHz ±20 ppm 18 pF -20 to +70 °C SMT Microprocessor Crystal

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Abracon ABMM-14.31818MHZ-B2-T - Technical Attributes
Attributes Table
Load Capacitance: 18pF
Operating Frequency: 14.31818MHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -20°C to +70°C
Mounting Method: Surface Mount
Features & Applications

An emerging name in the frequency control industry, Abracon offers extremely high quality product at incredibly aggressive prices. With the broadest line of products in the market from basic resonators to state of the art MEMs based oscillators, Abracon can provide a solution for any timing device need.

The ABMM series is an industry standard 5 X 7 surface mount crystal. This low in height crystal is suitable for thin equipement.  The ABMM is available in tight tolerances and stabilities for demanding applications.  Industrial temperature ranges are also available. With a broad frequency range from 6.0000 MHz to 125.000 MHz, this crystal has a standard load capacitance is 18 pF with a frequency tolerance of 50 PPM.

The ABMM series is only available in surface mount.

This ABMM-14.31818MHZ-B2-T crystal is 14.31818 MHz, with a load capacitance of 18 pF and frequency stability of 20 PPM.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$615.00
USD
Quantity
Unit Price
1,000+
$0.615
Product Variant Information section