text.skipToContent text.skipToNavigation

Manufacturer Part #

ABS05W-32.768KHZ-J-2-T

ABS05W Series 1.6 x 1 x 0.5 mm 32.768 kHz ±20 ppm -40 to +105°C SMT Crystal

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Abracon ABS05W-32.768KHZ-J-2-T - Technical Attributes
Attributes Table
Load Capacitance: 4pF
Operating Frequency: 32.768kHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -40°C to +105°C
ESR (Equivalent Series Resistance): 75kΩ
Insulation Resistance: 500MΩ
Drive Level: 0.1µW
Aging (First Year): ±3ppm
Storage Temperature Range: -55°C to +125°C
Moisture Sensitivity Level: 1
No of Pins: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,250.00
USD
Quantity
Unit Price
5,000+
$1.25
Product Variant Information section